Stroke drawing/circuit diagram
Tape cut
1N4148W
Fast diode
SOD 123
Diotec
DIO
150 mA
75 V
1 V
10 mA
50 µA
75 V
-55 °C
+150 °C
Surface-mount
4 ns
Yes
Small signal diode SOD 123 75V, 400mA
1 N 4148 W
SOD 123F
Datasheet 162281 Diotec Fast diode 1N4148W SOD 123 75 V 150 mA Tape cut
€ 8.45€ 6.15*
The necessary accessories are required to use the article as described.