• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Fast diode MCL4148 SOD 80C 75 V 150 mA Tape cut

Stroke drawing/circuit diagram
Packaging type
Tape cut
Product type
Fast diode
Enclosure
SOD 80C
Forward current I(F)
150 mA
Reverse voltage U(R)
75 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.02 / piece)
€ 0.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diode

Our service for you

Technical specifications

Packaging type

Tape cut

Type

MCL4148

Product type

Fast diode

Enclosure

SOD 80C

Manufacturer

Diotec

Manuf. code

DIO

Forward current I(F)

150 mA

Reverse voltage U(R)

75 V

Forward voltage U(F)

1 V

Forward voltage reference

50 mA

Reverse leakage current I(r)

50 µA

Reverse leakage current I(r) reference

75 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+175 °C

Mounting type

Surface-mount

Reverse recovery time T(rr)

4 ns

RoHS-compliant

Yes

Type

Small signal diode

Type

MCL 4148

Casing

Quadro-Micro MELF

Documents & Downloads

Datasheet

Datasheet 162058 Diotec Fast diode MCL4148 SOD 80C 75 V 150 mA Tape cut

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.