• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Fast Si diode BAS16 SOT 23 I 85 V 200 mA Tape cut

1/2
Image similar
Packaging type
Tape cut
Product type
Fast Si diode
Enclosure
SOT 23 I
Forward current I(F)
200 mA
Reverse voltage U(R)
85 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2257 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 70
Total (€ 0.01 / piece)
€ 0.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diode

Our service for you

Technical specifications

Packaging type

Tape cut

Type

BAS16

Product type

Fast Si diode

Enclosure

SOT 23 I

Manufacturer

Diotec

Manuf. code

DIO

Forward current I(F)

200 mA

Reverse voltage U(R)

85 V

Forward voltage U(F)

1.25 V

Forward voltage reference

150 mA

Reverse leakage current I(r)

50 µA

Reverse leakage current I(r) reference

75 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

Reverse recovery time T(rr)

6 ns

RoHS-compliant

Yes

Type

Fast SI-planar diode

Type

BAS 16

Casing

SOT 23

Documents & Downloads

Datasheet

Datasheet 162030 Diotec Fast Si diode BAS16 SOT 23 I 85 V 200 mA Tape cut

User & Safety Instructions

User & Safety Instructions 162030 Diotec Fast Si diode BAS16 SOT 23 I 85 V 200 mA Tape cut

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.15€ 3.85*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)