• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Fast Si diode BAS21 SOT 23 I 120 V 200 mA Tape cut

Image similar
Packaging type
Tape cut
Product type
Fast Si diode
Enclosure
SOT 23 I
Forward current I(F)
200 mA
Reverse voltage U(R)
120 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diode

Our service for you

Technical specifications

Packaging type

Tape cut

Type

BAS21

Product type

Fast Si diode

Enclosure

SOT 23 I

Manufacturer

Diotec

Manuf. code

DIO

Forward current I(F)

200 mA

Reverse voltage U(R)

120 V

Forward voltage U(F)

1.25 V

Forward voltage reference

200 mA

Reverse leakage current I(r)

100 µA

Reverse leakage current I(r) reference

100 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

Reverse recovery time T(rr)

50 ns

RoHS-compliant

Yes

Type

Fast SI-planar diode

Type

BAS 21

Casing

SOT 23

Documents & Downloads

Datasheet

Datasheet 162031 Diotec Fast Si diode BAS21 SOT 23 I 120 V 200 mA Tape cut

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.45€ 5.15*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)