• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Si rectifier BY550-1000 DO 201AD 1000 V 5 A

Image similar
Product type
Si rectifier
Enclosure
DO 201AD
Forward current I(F)
5 A
Reverse voltage U(R)
1000 V
Forward voltage U(F)
1 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

352 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.16 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diotec Si rectifier BY550-1000 DO 201AD 1000 V 5 A

Our service for you

Technical specifications

Type

BY550-1000

Product type

Si rectifier

Enclosure

DO 201AD

Manufacturer

Diotec

Manuf. code

DIO

Forward current I(F)

5 A

Reverse voltage U(R)

1000 V

Forward voltage U(F)

1 V

Forward voltage reference

5 A

Reverse leakage current I(r)

20 µA

Reverse leakage current I(r) reference

1000 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+175 °C

Mounting type

Through-hole

RoHS-compliant

Yes

Type

Silicon rectifier diode

Type

BY 550-1000

Casing

Ø 5.4x7.5

Documents & Downloads

Datasheet

Datasheet 162040 Diotec Si rectifier BY550-1000 DO 201AD 1000 V 5 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.65€ 6.35*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)