• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Fast Si rectifier BA159 DO 204AL 1000 V 1 A

Image similar
Product type
Fast Si rectifier
Enclosure
DO 204AL
Forward current I(F)
1 A
Reverse voltage U(R)
1000 V
Forward voltage U(F)
1.3 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10766 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.02 / piece)
€ 0.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diotec Fast Si rectifier BA159 DO 204AL 1000 V 1 A

Our service for you

Technical specifications

Type

BA159

Product type

Fast Si rectifier

Enclosure

DO 204AL

Manufacturer

Diotec

Manuf. code

DIO

Forward current I(F)

1 A

Reverse voltage U(R)

1000 V

Forward voltage U(F)

1.3 V

Forward voltage reference

1 A

Reverse leakage current I(r)

100 µA

Reverse leakage current I(r) reference

1000 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

Reverse recovery time T(rr)

300 ns

RoHS-compliant

Yes

Type

Fast rectifier diode 100 V

Type

BA159

Casing

DO 204

Documents & Downloads

Datasheet

Datasheet 140621 Diotec Fast Si rectifier BA159 DO 204AL 1000 V 1 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.45€ 5.15*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)