• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec GBI20G Diode bridge GBI 400 V

Image similar
Product type
Diode bridge
Enclosure
GBI
U(RRM)
400 V
Mounting type
Through-hole mounting
Type
GBI20G
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 15 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.69098 / piece)
€ 0.69
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type SILGBI housingPeriodic Peak Reverse Voltage - VRRM 400 VContinuous current - IFAV 20.00 AJunction temperature - Tjmax 150 °CReverse delay time - trr: NsSurge current - IFSM 220.00 AForward voltage - VF: VIF AReverse current - IR 5,000 µAVR 400 VLock layer capacity - CJ: PFVR V
Type

GBI20G

Product type

Diode bridge

Enclosure

GBI

Manufacturer

Diotec

Manuf. code

DIO

U(RRM)

400 V

I(FSM) 50Hz

220 A

I(FSM) 60Hz

220.00 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

400 V

Operating temperature (max.)

150 °C

Mounting type

Through-hole mounting

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2809719 Diotec GBI20G Diode bridge GBI 400 V

User & Safety Instructions

User & Safety Instructions 2809719 Diotec GBI20G Diode bridge GBI 400 V

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)