• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec GBI25A Diode bridge SIL 4 50 V 25 A 1-phase

Stroke drawing/circuit diagram
Product type
Diode bridge
Enclosure
SIL 4
Configuration (diode)
1-phase
U(RRM)
50 V
Forward current I(F)
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

460 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diotec GBI25A Diode bridge SIL 4 50 V 25 A 1-phase

Our service for you

Technical specifications

Type

GBI25A

Product type

Diode bridge

Enclosure

SIL 4

Manufacturer

Diotec

Manuf. code

DIO

Configuration (diode)

1-phase

U(RRM)

50 V

Forward current I(F)

25 A

I(FSM) 50Hz

300 A

I(FSM) 60Hz

340 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

50 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

RoHS-compliant

Yes

Nominal current (details)

25 A

Type

GBI25A

Documents & Downloads

Datasheet

Datasheet 161041 Diotec GBI25A Diode bridge SIL 4 50 V 25 A 1-phase

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)