• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec GBI35J Diode bridge GBI 600 V 17.50 A

Image similar
Product type
Diode bridge
Enclosure
GBI
U(RRM)
600 V
Forward current I(F)
17.50 A
Forward voltage U(F)
1.10 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 15 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.8329 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type SILGBI housingPeriodic Peak Reverse Voltage - VRRM 600 VContinuous current - IFAV 35.00 AJunction temperature - Tjmax 150 °CReverse delay time - trr: NsSurge current - IFSM 320.00 AForward voltage - VF 1.10 VIF 17.50 AReverse current - IR 5,000 µAVR 600 VLock layer capacity - CJ: PFVR V
Type

GBI35J

Product type

Diode bridge

Enclosure

GBI

Manufacturer

Diotec

Manuf. code

DIO

U(RRM)

600 V

Forward current I(F)

17.50 A

Forward voltage U(F)

1.10 V

Forward voltage reference

17.50 A

I(FSM) 50Hz

320 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

600 V

Operating temperature (max.)

150 °C

Mounting type

Through-hole mounting

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2809728 Diotec GBI35J Diode bridge GBI 600 V 17.50 A

User & Safety Instructions

User & Safety Instructions 2809728 Diotec GBI35J Diode bridge GBI 600 V 17.50 A

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)