• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec GBI40W Diode bridge GBI 1600 V 20 A Array - 4 x 4

Image similar
Product type
Diode bridge
Enclosure
GBI
Configuration (diode)
Array - 4 x 4
U(RRM)
1600 V
Forward current I(F)
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 6 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 2.93048 / piece)
€ 2.93
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bridge, single phase, GBI, 1600V, 40A, 150 °C.

Our service for you

Technical specifications

  • Type SILGBI housingPeriodic Peak Reverse Voltage - VRRM 1600 VContinuous current - IFAV 40.00 AJunction temperature - Tjmax 150 °CReverse delay time - trr: 1500 nsSurge current - IFSM 400.00 AForward voltage - VF 1.10 VIF 20.00 AReverse current - IR 5,000 µAVR 1600 VLock layer capacity - CJ 95 pFVR 4 V
Type

GBI40W

Product type

Diode bridge

Enclosure

GBI

Manufacturer

Diotec

Manuf. code

DIO

Configuration (diode)

Array - 4 x 4

U(RRM)

1600 V

Forward current I(F)

20 A

Forward voltage U(F)

1.10 V

Forward voltage reference

20.00 A

I(FSM) 50Hz

400 A

I(FSM) 60Hz

400.00 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

1600 V

Operating temperature (max.)

150 °C

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2809734 Diotec GBI40W Diode bridge GBI 1600 V 20 A Array - 4 x 4

User & Safety Instructions

User & Safety Instructions 2809734 Diotec GBI40W Diode bridge GBI 1600 V 20 A Array - 4 x 4

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)