• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec GBU8M-T Diode bridge GBU 1000 V 8 A

Image similar
Product type
Diode bridge
Enclosure
GBU
U(RRM)
1000 V
Forward current I(F)
8 A
Forward voltage U(F)
1 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 21 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 60
Total (€ 0.43799 / piece)
€ 0.44
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type SILHousing GBUPeriodic Peak Reverse Voltage - VRRM 1000 VContinuous current - IFAV 8.00 AJunction temperature - Tjmax 150 °CReverse delay time - trr: NsSurge current - IFSM 180.00 AForward voltage - VF 1.00 VIF 8.00 AReverse current - IR 5,000 µAVR 1000 VLock layer capacity - CJ 80 pFVR 4 V
Type

GBU8M-T

Product type

Diode bridge

Enclosure

GBU

Manufacturer

Diotec

Manuf. code

DIO

U(RRM)

1000 V

Forward current I(F)

8 A

Forward voltage U(F)

1 V

Forward voltage reference

8.00 A

I(FSM) 50Hz

180 A

I(FSM) 60Hz

180.00 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

1000 V

Operating temperature (max.)

150 °C

Mounting type

Through-hole mounting

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2809810 Diotec GBU8M-T Diode bridge GBU 1000 V 8 A

User & Safety Instructions

User & Safety Instructions 2809810 Diotec GBU8M-T Diode bridge GBU 1000 V 8 A

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)