1/2
Image similar
KBPC10/15/2506WP
Diode bridge
KBPC
Diotec
DIO
1-phase
600 V
25 A
1.2 V
12.5 A
270 A
300 A
10 µA
600 V
-50 °C
+150 °C
Through-hole
Yes
10 A
250 V
Datasheet 501514 Diotec KBPC10/15/2506WP Diode bridge KBPC 600 V 25 A 1-phase
User & Safety Instructions 501514 Diotec KBPC10/15/2506WP Diode bridge KBPC 600 V 25 A 1-phase
The necessary accessories are required to use the article as described.