• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec KBPC3501FP Diode bridge KBPC 100 V 17.50 A

Image similar
Product type
Diode bridge
Enclosure
KBPC
U(RRM)
100 V
Forward current I(F)
17.50 A
Forward voltage U(F)
1.10 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 2.41067 / piece)
€ 2.41
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type: Fast-onKBPC casingPeriodic Peak Reverse Voltage - VRRM 100 VContinuous current - IFAV 35.00 AJunction temperature - Tjmax 150 °CReverse delay time - trr: NsSurge current - IFSM 375.00 AForward voltage - VF 1.10 VIF 17.50 AReverse current - IR 10,000 µAVR 100 VLock layer capacity - CJ: PFVR V
Type

KBPC3501FP

Product type

Diode bridge

Enclosure

KBPC

Manufacturer

Diotec

U(RRM)

100 V

Forward current I(F)

17.50 A

Forward voltage U(F)

1.10 V

Forward voltage reference

17.50 A

I(FSM) 50Hz

375 A

I(FSM) 60Hz

375.00 A

Reverse leakage current I(r)

10 µA

Reverse leakage current I(r) reference

100 V

Operating temperature (max.)

150 °C

Mounting type

Fast-on

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2809842 Diotec KBPC3501FP Diode bridge KBPC 100 V 17.50 A

User & Safety Instructions

User & Safety Instructions 2809842 Diotec KBPC3501FP Diode bridge KBPC 100 V 17.50 A

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)