
Total (€ 0.06 / piece)
€ 151.40
incl. VAT
14-day return policy included
Technical specifications
- Type SMDSOT-223 housingInput Voltage - Vin 20 VOutput voltage - VOUTmin 4,950 VVOUTmax 5,050 VJunction temperature - Tjmax 125 °CQuiescent current - IQ 5,000 mADropout voltage - VD 1.00 VOutput current IO 1.00 A
- Type
LDI1117-05H
- Product type
Voltage regulator - linear
- Enclosure
SOT 223
- Manufacturer
Diotec
- Manuf. code
DIO
- Input voltage (max.)
20 V
- Output voltage (min.)
4.95 V
- Power output
1 A
- Topology
LDO (1)
- Output voltage (max.)
550 V
- Drop-out voltage U(d)
1 V
- Operating temperature (max.)
125 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2809882 Diotec LDI1117-05H Voltage regulator - linear SOT 223 1 A
User & Safety Instructions
User & Safety Instructions 2809882 Diotec LDI1117-05H Voltage regulator - linear SOT 223 1 A
What kind of AC Regulators & Switch Controllers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























