• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS W78-ADJ Voltage regulator - DC/DC voltage regulator Modul Positive Adjustable 1 A

Product type
Voltage regulator - DC/DC voltage regulator
Enclosure
Modul
Output type
Adjustable
Output voltage (min.)
3 V DC
Power output
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

196 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conrad W78-ADJ DC Voltage Controller (3.3 - 12 V)

  • Wide input voltage range
  • AC- and DC-input
  • Soft-start

Technical specifications

Type

W78-ADJ

Product type

Voltage regulator - DC/DC voltage regulator

Enclosure

Modul

Manufacturer

TRU COMPONENTS

Manuf. code

CON

Output configuration

Positive

Output type

Adjustable

Input voltage (max.)

24.75 V AC

35 V DC

Output voltage (min.)

3 V DC

Power output

1 A

Functions

Buck

No. of outputs

1

Input voltage (min.)

6.5 V AC

6.9 V DC

Output voltage (max.)

13 V DC

Switching frequency (min.)

600 kHz

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+105 °C

Mounting type

Enclosure

Documents & Downloads

Datasheet

Datasheet 1566636 TRU COMPONENTS W78-ADJ Voltage regulator - DC/DC voltage regulator Modul Positive Adjustable 1 A

User & Safety Instructions

User & Safety Instructions 1566636 TRU COMPONENTS W78-ADJ Voltage regulator - DC/DC voltage regulator Modul Positive Adjustable 1 A

Description

This text is machine translated.

The adjustable "STEP-DOWN" converter W78-ADJ is the clever solution if flexibility, efficiency and safety in the foreground. You can use the output voltage in a range from 3.3 V to 12 V/DC. This is only a slightly higher input voltage is required. Its advantage in terms of power loss, the switching regulator vis-a-vis the standard regulators (e.g. 78xx or LM 317) at high input voltage. External components, heat sink or a base load is not required. The switching control can be operated with DC or AC voltage. It has an internal soft start, the obligatory overheating protection and is protected against short-circuits on the output side.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.44€ 24.14*

What kind of AC Regulators & Switch Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)