• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic 115967 Voltage regulator - PCB

1/3
Image similar
Product type
Voltage regulator - PCB
Output voltage (min.)
1.2 V DC
Type
115967
Manufacturer
H-Tronic
Input voltage (max.)
30 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circuit board voltage regulator for LM 317-T

Our service for you

Technical specifications

  • Dim. (L x B): 50 x 31 mm
Type

115967

Product type

Voltage regulator - PCB

Manufacturer

H-Tronic

Input voltage (max.)

30 V AC

Output voltage (min.)

1.2 V DC

Output voltage (max.)

32 V DC

RoHS-compliant

Yes

Type

Kit (without voltage regulator)

Output voltage

1.2 - 32 V DC

Input voltage


25 V AC

Documents & Downloads

Datasheet

Datasheet 115967 H-Tronic 115967 Voltage regulator - PCB

Datasheet 115967 H-Tronic 115967 Voltage regulator - PCB

Datasheet 115967 H-Tronic 115967 Voltage regulator - PCB

Datasheet 115967 H-Tronic 115967 Voltage regulator - PCB

Datasheet 115967 H-Tronic 115967 Voltage regulator - PCB

User & Safety Instructions

User & Safety Instructions 115967 H-Tronic 115967 Voltage regulator - PCB

Description

Suitable for LM 317-T in TO 220 design.

Scope of delivery

  • With complete assembly instructions.

Hints

Voltage regulator not included in the delivery. Please separately order the required voltage regulator

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.34€ 23.04*

What kind of AC Regulators & Switch Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)