• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS W78-3V3 Voltage regulator - DC/DC voltage regulator Upright Positive Adjustable 1 A

1/2
Product type
Voltage regulator - DC/DC voltage regulator
Enclosure
Upright
Output type
Adjustable
Output voltage (min.)
3.3 V
Power output
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

135 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltage regulator - DC/DC voltage regulator Conrad Components W78-3V3 Positive Adjustable 1 A

  • High degree of efficiency till 96%
  • No heatsink needed
  • Pin-compatible with 78XX-voltage regulators

Technical specifications

  • Dim. (B x H x T): 24.5 x 21.2 x 8 mm
Type

W78-3V3

Product type

Voltage regulator - DC/DC voltage regulator

Enclosure

Upright

Manufacturer

TRU COMPONENTS

Manuf. code

CON

Output configuration

Positive

Output type

Adjustable

Input voltage (max.)

34 V

Output voltage (min.)

3.3 V

Power output

1 A

Functions

Buck

No. of outputs

1

Input voltage (min.)

5.5 V

Switching frequency (min.)

600 kHz

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Mounting type

Through-hole

Documents & Downloads

Datasheet

Datasheet 1566414 TRU COMPONENTS W78-3V3 Voltage regulator - DC/DC voltage regulator Upright Positive Adjustable 1 A

User & Safety Instructions

User & Safety Instructions 1566414 TRU COMPONENTS W78-3V3 Voltage regulator - DC/DC voltage regulator Upright Positive Adjustable 1 A

Description

"STEP-DOWN" converter with large range of input voltage The converter does not need a minimum load and output condenser. It has an internal soft start (8 ms), is short circuit proof and pin compatible with 78XX voltage controller. The switch controller automatically adjusts its maximum output current even with high surrounding temperature

Hints

For further information and data see data sheet

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.44€ 17.14*

What kind of AC Regulators & Switch Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)