• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier BAV103 DO 213AA 300 V 0.20 A

Image similar
Product type
Rectifier
Enclosure
DO 213AA
Forward current I(F)
0.20 A
Reverse voltage U(R)
300 V
Forward voltage U(F)
1.25 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 500
Total (€ 0.06718 / piece)
€ 0.07
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type SMDHousing DO-213AA/MiniMelfPeriodic Peak Reverse Voltage - VRRM 300 VContinuous current - IFAV 0.20 AJunction temperature - Tjmax 175 °CReverse delay time - trr: 50 nsSurge current - IFSM 1.00 AForward voltage - VF 1.25 VIF 0.20 AReverse current - IR 5,000 µAVR 300 VLock layer capacity - CJ: PFVR V
Type

BAV103

Product type

Rectifier

Enclosure

DO 213AA

Manufacturer

Diotec

Forward current I(F)

0.20 A

Reverse voltage U(R)

300 V

Forward voltage U(F)

1.25 V

Reverse leakage current I(r)

5 µA

Operating temperature (max.)

175 °C

Mounting type

Surface-mount

I(FSM) 50Hz

1 A

Reverse recovery time T(rr)

50 ns

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2807289 Diotec Rectifier BAV103 DO 213AA 300 V 0.20 A

User & Safety Instructions

User & Safety Instructions 2807289 Diotec Rectifier BAV103 DO 213AA 300 V 0.20 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.58*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)