• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier BY880-50 D5.4x7.5 50 V 8 A

Image similar
Product type
Rectifier
Enclosure
D5.4x7.5
Forward current I(F)
8 A
Reverse voltage U(R)
50 V
Forward voltage U(F)
1.10 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

266 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.36476 / piece)
€ 0.36
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rectifier

Our service for you

Technical specifications

  • Type AxialHousing: D5.4x7.5Periodic Peak Reverse Voltage - VRRM 50 VContinuous current - IFAV 8.00 AJunction temperature - Tjmax 175 °CForward voltage - VF 1.10 VIF 8.00 ASurge current - IFSM 400.00 AReverse current - IR 5,000 µAVR 50 VLock layer capacity - CJ: PFVR V
Type

BY880-50

Product type

Rectifier

Enclosure

D5.4x7.5

Manufacturer

Diotec

Forward current I(F)

8 A

Reverse voltage U(R)

50 V

Forward voltage U(F)

1.10 V

Reverse leakage current I(r)

5 µA

Operating temperature (max.)

175 °C

Mounting type

Through-hole mounting

I(FSM) 50Hz

400 A

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2807361 Diotec Rectifier BY880-50 D5.4x7.5 50 V 8 A

User & Safety Instructions

User & Safety Instructions 2807361 Diotec Rectifier BY880-50 D5.4x7.5 50 V 8 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)