• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier ESW6004 TO-247-2L 400 V 60 A

Image similar
Product type
Rectifier
Enclosure
TO-247-2L
Forward current I(F)
60 A
Reverse voltage U(R)
400 V
Forward voltage U(F)
1.20 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.94578 / piece)
€ 2.95
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Rectifier

Our service for you

Technical specifications

Type

ESW6004

Product type

Rectifier

Enclosure

TO-247-2L

Manufacturer

Diotec

Forward current I(F)

60 A

Reverse voltage U(R)

400 V

Forward voltage U(F)

1.20 V

Reverse leakage current I(r)

50 µA

Mounting type

Through-hole mounting

I(FSM) 50Hz

600 A

Reverse recovery time T(rr)

35 ns

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2807765 Diotec Rectifier ESW6004 TO-247-2L 400 V 60 A

User & Safety Instructions

User & Safety Instructions 2807765 Diotec Rectifier ESW6004 TO-247-2L 400 V 60 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)