• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier P1200B D8x7.5 100 V 12 A

Image similar
Product type
Rectifier
Enclosure
D8x7.5
Forward current I(F)
12 A
Reverse voltage U(R)
100 V
Forward voltage U(F)
0.95 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.50161 / piece)
€ 0.50
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

P1200B

Product type

Rectifier

Enclosure

D8x7.5

Manufacturer

Diotec

Forward current I(F)

12 A

Reverse voltage U(R)

100 V

Forward voltage U(F)

0.95 V

Reverse leakage current I(r)

10 µA

Operating temperature (max.)

175 °C

Mounting type

Through-hole mounting

I(FSM) 50Hz

400 A

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2807903 Diotec Rectifier P1200B D8x7.5 100 V 12 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)