• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier P2000A D8x7.5 50 V 20 A

Image similar
Product type
Rectifier
Enclosure
D8x7.5
Forward current I(F)
20 A
Reverse voltage U(R)
50 V
Forward voltage U(F)
1.10 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

239 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.94844 / piece)
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

P2000A

Product type

Rectifier

Enclosure

D8x7.5

Manufacturer

Diotec

Forward current I(F)

20 A

Reverse voltage U(R)

50 V

Forward voltage U(F)

1.10 V

Reverse leakage current I(r)

10 µA

Operating temperature (max.)

150 °C

Mounting type

Through-hole mounting

I(FSM) 50Hz

500 A

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2807906 Diotec Rectifier P2000A D8x7.5 50 V 20 A

User & Safety Instructions

User & Safety Instructions 2807906 Diotec Rectifier P2000A D8x7.5 50 V 20 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)