• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier RGL34M DO 213AA 1000 V 0.50 A

Image similar
Product type
Rectifier
Enclosure
DO 213AA
Forward current I(F)
0.50 A
Reverse voltage U(R)
1000 V
Forward voltage U(F)
1.30 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 500
Total (€ 0.07025 / piece)
€ 35.13
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rectifier

Our service for you

Technical specifications

  • Type SMDHousing DO-213AA/MiniMelfPeriodic Peak Reverse Voltage - VRRM 1000 VContinuous current - IFAV 0.50 AJunction temperature - Tjmax 175 °CReverse delay time - trr: 500 nsSurge current - IFSM 8.50 AForward voltage - VF 1.30 VIF 0.50 AReverse current - IR 5,000 µAVR 1000 VLock layer capacity - CJ: PFVR V
Type

RGL34M

Product type

Rectifier

Enclosure

DO 213AA

Manufacturer

Diotec

Forward current I(F)

0.50 A

Reverse voltage U(R)

1000 V

Forward voltage U(F)

1.30 V

Reverse leakage current I(r)

5 µA

Operating temperature (max.)

175 °C

Mounting type

Surface-mount

I(FSM) 50Hz

8.50 A

Reverse recovery time T(rr)

500 ns

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2808708 Diotec Rectifier RGL34M DO 213AA 1000 V 0.50 A

User & Safety Instructions

User & Safety Instructions 2808708 Diotec Rectifier RGL34M DO 213AA 1000 V 0.50 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.12*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)