• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier SM4000 DO 213AB 4000 V 1 A

Image similar
Product type
Rectifier
Enclosure
DO 213AB
Forward current I(F)
1 A
Reverse voltage U(R)
4000 V
Forward voltage U(F)
2.50 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 70
Total (€ 0.38276 / piece)
€ 0.38
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SM4000

Product type

Rectifier

Enclosure

DO 213AB

Manufacturer

Diotec

Forward current I(F)

1 A

Reverse voltage U(R)

4000 V

Forward voltage U(F)

2.50 V

Reverse leakage current I(r)

5 µA

Operating temperature (max.)

150 °C

Mounting type

Surface-mount

I(FSM) 50Hz

25 A

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2808804 Diotec Rectifier SM4000 DO 213AB 4000 V 1 A

User & Safety Instructions

User & Safety Instructions 2808804 Diotec Rectifier SM4000 DO 213AB 4000 V 1 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)