• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Si high voltage rectifier BY2000 DO 201 2000 V 3 A

Image similar
Product type
Si high voltage rectifier
Enclosure
DO 201
Forward current I(F)
3 A
Reverse voltage U(R)
2000 V
Forward voltage U(F)
1.1 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2035 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.39 / piece)
€ 0.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diotec Si high voltage rectifier BY2000 DO 201 2000 V 3 A

Our service for you

Technical specifications

Type

BY2000

Product type

Si high voltage rectifier

Enclosure

DO 201

Manufacturer

Diotec

Manuf. code

DIO

Forward current I(F)

3 A

Reverse voltage U(R)

2000 V

Forward voltage U(F)

1.1 V

Forward voltage reference

3 A

Reverse leakage current I(r)

20 µA

Reverse leakage current I(r) reference

2000 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

RoHS-compliant

Yes

Type

Silicon rectifier diode 2 kV

Type

BY2000

Casing

DO 201

Documents & Downloads

Datasheet

Datasheet 140628 Diotec Si high voltage rectifier BY2000 DO 201 2000 V 3 A

User & Safety Instructions

User & Safety Instructions 140628 Diotec Si high voltage rectifier BY2000 DO 201 2000 V 3 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.84€ 3.54*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)