• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Si rectifier P600J P600 600 V 6 A

1/2
Image similar
Product type
Si rectifier
Enclosure
P600
Forward current I(F)
6 A
Reverse voltage U(R)
600 V
Forward voltage U(F)
1 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.21 / piece)
€ 0.21
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Diotec Si rectifier P600J P600 600 V 6 A

Our service for you

Technical specifications

Type

P600J

Product type

Si rectifier

Enclosure

P600

Manufacturer

Diotec

Manuf. code

DIO

Forward current I(F)

6 A

Reverse voltage U(R)

600 V

Forward voltage U(F)

1 V

Forward voltage reference

5 A

Reverse leakage current I(r)

25 µA

Reverse leakage current I(r) reference

600 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+175 °C

Mounting type

Through-hole

Reverse recovery time T(rr)

1.5 µs

RoHS-compliant

Yes

Type

P600J = R250M

Casing

Ø 8x7.5

Documents & Downloads

Datasheet

Datasheet 162469 Diotec Si rectifier P600J P600 600 V 6 A

Description

Ideal for power supply units, battery chargers, etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.65€ 7.35*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)