• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Small-signal diode BAV20 DO 35 150 V 0.10 A

Image similar
Product type
Small-signal diode
Enclosure
DO 35
Forward current I(F)
0.10 A
Reverse voltage U(R)
150 V
Forward voltage U(F)
1 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

603 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 1000
Total (€ 0.02977 / piece)
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small-signal diode

Our service for you

Technical specifications

  • Type AxialDO-35 housingPeriodic Peak Reverse Voltage - VRRM 150 VContinuous current - IFAV 0.25 AJunction temperature - Tjmax 200 °CReverse delay time - trr: 50 nsSurge current - IFSM 5.00 AForward voltage - VF 1.00 VIF 0.10 AReverse current - IR 0,100 µAVR 150 VLock layer capacity - CJ: PFVR V
Type

BAV20

Product type

Small-signal diode

Enclosure

DO 35

Manufacturer

Diotec

Forward current I(F)

0.10 A

Reverse voltage U(R)

150 V

Forward voltage U(F)

1 V

Reverse leakage current I(r)

0.100 µA

Operating temperature (max.)

200 °C

Mounting type

Through-hole mounting

I(FSM) 50Hz

5 A

Reverse recovery time T(rr)

50 ns

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2807299 Diotec Small-signal diode BAV20 DO 35 150 V 0.10 A

User & Safety Instructions

User & Safety Instructions 2807299 Diotec Small-signal diode BAV20 DO 35 150 V 0.10 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)