• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Super-fast high-performance rectifier ES3J DO 214AB 600 V 3 A

Image similar
Product type
Super-fast high-performance rectifier
Enclosure
DO 214AB
Forward current I(F)
3 A
Reverse voltage U(R)
600 V
Forward voltage U(F)
1.5 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2286 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.40 / piece)
€ 0.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Super-fast high-performance rectifier

Our service for you

Technical specifications

Type

ES3J

Product type

Super-fast high-performance rectifier

Enclosure

DO 214AB

Manufacturer

Diotec

Manuf. code

DIO

Forward current I(F)

3 A

Reverse voltage U(R)

600 V

Forward voltage U(F)

1.5 V

Forward voltage reference

3 A

Reverse leakage current I(r)

500 µA

Reverse leakage current I(r) reference

600 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

Reverse recovery time T(rr)

35 ns

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 556724 Diotec Super-fast high-performance rectifier ES3J DO 214AB 600 V 3 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.25€ 5.95*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)