• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Super-fast Si rectifier FE1B DO 204AC 100 V 1 A

Image similar
Product type
Super-fast Si rectifier
Enclosure
DO 204AC
Forward current I(F)
1 A
Reverse voltage U(R)
100 V
Forward voltage U(F)
0.95 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

568 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.07 / piece)
€ 0.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diotec Super-fast Si rectifier FE1B DO 204AC 100 V 1 A

Our service for you

Technical specifications

Type

FE1B

Product type

Super-fast Si rectifier

Enclosure

DO 204AC

Manufacturer

Diotec

Manuf. code

DIO

Forward current I(F)

1 A

Reverse voltage U(R)

100 V

Forward voltage U(F)

0.95 V

Forward voltage reference

1 A

Reverse leakage current I(r)

2 µA

Reverse leakage current I(r) reference

100 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+175 °C

Mounting type

Through-hole

Reverse recovery time T(rr)

50 ns

RoHS-compliant

Yes

Type

Superfast silicon diode 100 V

Type

FE1B

Casing

DO 15

Documents & Downloads

Datasheet

Datasheet 140636 Diotec Super-fast Si rectifier FE1B DO 204AC 100 V 1 A

User & Safety Instructions

User & Safety Instructions 140636 Diotec Super-fast Si rectifier FE1B DO 204AC 100 V 1 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.85€ 4.55*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)