• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode 5KP14 D8x7.5 19.80 V

Image similar
Product type
TVS diode
Enclosure
D8x7.5
Reverse voltage U(R)
14 V
Mounting type
Through-hole mounting
Type
5KP14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

427 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.34 / piece)
€ 0.34
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

  • Type AxialHousing: D8x7.5Termination of voltage - VBRmin 15.60 VVBRmax 19.80 VIt 5 mAPulse power loss - PPPM 5000 WJunction temperature - Tjmax 175 °CReverse voltage - VWM 14.0 VMaximum reverse current ID @ VWM: 10,000 µAMaximum limit voltage - VC 25.80 VIPPM 194.00 ALock layer capacity - CJ: PFVR V
Type

5KP14

Product type

TVS diode

Enclosure

D8x7.5

Manufacturer

Diotec

Manuf. code

DIO

Reverse voltage U(R)

14 V

Breakdown voltage U(BR)

19.80 V

Peak current I(pp)

194.00 A

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Operating temperature (max.)

175 °C

Documents & Downloads

Datasheet

Datasheet 2807072 Diotec TVS diode 5KP14 D8x7.5 19.80 V

User & Safety Instructions

User & Safety Instructions 2807072 Diotec TVS diode 5KP14 D8x7.5 19.80 V

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)