• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode 5KP16A D8x7.5 20.50 V 5000 W

Image similar
Product type
TVS diode
Enclosure
D8x7.5
Reverse voltage U(R)
16 V
Terminal voltage U(CL)
26.00 V
Power (max) P(TOT)
5000 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 3 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 40
Total (€ 0.68544 / piece)
€ 0.69
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type AxialHousing: D8x7.5Termination of voltage - VBRmin 17.80 VVBRmax 20.50 VIt 5 mAPulse power loss - PPPM 5000 WJunction temperature - Tjmax 175 °CReverse voltage - VWM 16.0 VMaximum reverse current ID @ VWM: 10,000 µAMaximum limit voltage - VC 26.00 VIPPM 192.00 ALock layer capacity - CJ: PFVR V
Type

5KP16A

Product type

TVS diode

Enclosure

D8x7.5

Manufacturer

Diotec

Manuf. code

DIA

Reverse voltage U(R)

16 V

Breakdown voltage U(BR)

20.50 V

Terminal voltage U(CL)

26.00 V

Peak current I(pp)

192.00 A

Power (max) P(TOT)

5000 W

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Operating temperature (max.)

175 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2807083 Diotec TVS diode 5KP16A D8x7.5 20.50 V 5000 W

User & Safety Instructions

User & Safety Instructions 2807083 Diotec TVS diode 5KP16A D8x7.5 20.50 V 5000 W

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)