
Number
Minimum order quantity: 15
Total (€ 0.1548 / piece)
€ 2.32
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Packaging type
#####Tape and Reel
- Type
BZW06-37B
- Product type
TVS diode
- Enclosure
DO 15
- Manufacturer
Diotec
- Reverse voltage U(R)
36.8 V
- Breakdown voltage U(BR)
45.20 V
- Terminal voltage U(CL)
59.3 V
- Peak current I(pp)
10.1 A
- Power (max) P(TOT)
600 W
- Polarity
Unidirectional
- Mounting type
Through-hole mounting
- Series
BZW06
- RoHS-compliant
Yes
- Operating temperature (max.)
175 °C
- Operating temperature (min.)
-50 °C
Documents & Downloads
Datasheet
Datasheet 2807562 Diotec TVS diode BZW06-37B DO 15 45.20 V 600 W #####Tape and Reel
User & Safety Instructions
User & Safety Instructions 2807562 Diotec TVS diode BZW06-37B DO 15 45.20 V 600 W #####Tape and Reel
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























