
Number
Minimum order quantity: 5
Total (€ 0.0864 / piece)
€ 0.43
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Type
SMF24CA
- Product type
TVS diode
- Enclosure
SOD 123FL
- Manufacturer
Diotec
- Reverse voltage U(R)
24 V
- Breakdown voltage U(BR)
29.50 V
- Terminal voltage U(CL)
38.90 V
- Peak current I(pp)
5.14 A
- Power (max) P(TOT)
200 W
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
Documents & Downloads
Datasheet
Datasheet 2810819 Diotec TVS diode SMF24CA SOD 123FL 29.50 V 200 W
User & Safety Instructions
User & Safety Instructions 2810819 Diotec TVS diode SMF24CA SOD 123FL 29.50 V 200 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























