
Number
Total (€ 0.53 / piece)
€ 0.53
incl. VAT
14-day return policy included
Highlights & Details
Littelfuse TVS diode 1.5KE39CA DO 201 37.1 V 1.5 kW
Our service for you
Technical specifications
- Type
1.5KE39CA
- Product type
TVS diode
- Enclosure
DO 201
- Manufacturer
Littelfuse
- Manuf. code
LIT
- Reverse voltage U(R)
33.3 V
- Breakdown voltage U(BR)
37.1 V
- Terminal voltage U(CL)
69.7 V
- Peak current I(pp)
143 A
- Power (max) P(TOT)
1.5 kW
- Channels
1
- Polarity
Bidirectional
- Power line protection
No
- Diode capacitance C(D)
1200 pF
- Mounting type
Through-hole
- Series
1.5KE
TRANSIL™
- RoHS-compliant
Yes
- Operating temperature (max.)
+175 °C
Documents & Downloads
Datasheet
Datasheet 140802 Littelfuse TVS diode 1.5KE39CA DO 201 37.1 V 1.5 kW
User & Safety Instructions
User & Safety Instructions 140802 Littelfuse TVS diode 1.5KE39CA DO 201 37.1 V 1.5 kW
Description
For protection of valuable digital and hybrid switches, microprocessors and data lines from overvoltage pulses. Types ending in "A" are unidirectional, types ending in "CA" are bi-directional.
This text is machine translated.
This text is machine translated.
Hints
Voltage being protected = VS/minimum breakdown voltage = V Br/maximum peak pulse current (1 ms) = Pp.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.98€ 3.68*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























