
Number
Minimum order quantity: 10
Total (€ 1.06558 / piece)
€ 10.66
incl. VAT
14-day return policy included
Technical specifications
- Type AxialHousing: D8x7.5Termination of voltage - VBRmin 20.00 VVBRmax 23.30 VIt 5 mAPulse power loss - PPPM 5000 WJunction temperature - Tjmax 175 °CReverse voltage - VWM 18.0 VMaximum reverse current ID @ VWM: 10,000 µAMaximum limit voltage - VC 29.20 VIPPM 171.00 ALock layer capacity - CJ: PFVR V
- Packaging type
#####Tape and Reel
- Type
5KP18CA
- Product type
TVS diode
- Enclosure
D8x7.5
- Manufacturer
Diotec
- Reverse voltage U(R)
18 V
- Breakdown voltage U(BR)
23.30 V
- Terminal voltage U(CL)
29.2 V
- Peak current I(pp)
171 A
- Power (max) P(TOT)
5 kW
- Polarity
Bidirectional
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
- Operating temperature (min.)
-50 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2807095 Diotec TVS diode 5KP18CA D8x7.5 23.30 V 5 kW #####Tape and Reel
User & Safety Instructions
User & Safety Instructions 2807095 Diotec TVS diode 5KP18CA D8x7.5 23.30 V 5 kW #####Tape and Reel
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































