
Number
Total (€ 0.07 / piece)
€ 0.07
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Type
P6KE160
- Product type
TVS diode
- Enclosure
DO 15
- Manufacturer
Diotec
- Reverse voltage U(R)
130 V
- Breakdown voltage U(BR)
176 V
- Terminal voltage U(CL)
230.00 V
- Peak current I(pp)
2.70 A
- Power (max) P(TOT)
600 W
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Operating temperature (max.)
175 °C
Documents & Downloads
Datasheet
Datasheet 2808414 Diotec TVS diode P6KE160 DO 15 176 V 600 W
User & Safety Instructions
User & Safety Instructions 2808414 Diotec TVS diode P6KE160 DO 15 176 V 600 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































