
Number
Total (€ 0.08 / piece)
€ 0.08
incl. VAT
14-day return policy included
Highlights & Details
TVS diode Diotec P6KE15CA DO 15 14.3 V 600 W
Our service for you
Technical specifications
- Type
TC-P6KE15CA
- Product type
TVS diode
- Enclosure
DO 15
- Manufacturer
TRU COMPONENTS
- Manuf. code
TRU
- Reverse voltage U(R)
12.8 V
- Breakdown voltage U(BR)
14.3 V
- Terminal voltage U(CL)
21.2 V
- Peak current I(pp)
29 A
- Power (max) P(TOT)
600 W
- Channels
1
- Polarity
Bidirectional
- Power line protection
No
- Mounting type
Through-hole
- RoHS-compliant
Yes
- Operating temperature (max.)
+175 °C
- Operating temperature (min.)
-50 °C
Documents & Downloads
Datasheet
Datasheet 1581859 TRU COMPONENTS TVS diode TC-P6KE15CA DO 15 14.3 V 600 W
User & Safety Instructions
User & Safety Instructions 1581859 TRU COMPONENTS TVS diode TC-P6KE15CA DO 15 14.3 V 600 W
Description
For protection of valuable digital and hybrid switches, microprocessors and data lines from overvoltage pulses. Types ending in "A" are unidirectional, types ending in "CA" are bi-directional.
Hints
Voltage being protected = VS/minimum breakdown voltage = V Br/maximum peak pulse current (1 ms) = Pp.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.53€ 3.23*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























