
Number
Minimum order quantity: 15
Total (€ 0.21 / piece)
€ 0.25
-16 %
€ 3.15
incl. VAT
14-day return policy included
Highlights & Details
Diotec TVS diode P6KE24CA DO 15 22.8 V 600 W
Our service for you
Technical specifications
- Pmax = 600 W (peak)
- Type
P6KE24CA
- Product type
TVS diode
- Enclosure
DO 15
- Manufacturer
Diotec
- Manuf. code
DIO
- Reverse voltage U(R)
20.5 V
- Breakdown voltage U(BR)
22.8 V
- Terminal voltage U(CL)
33.2 V
- Peak current I(pp)
19 A
- Power (max) P(TOT)
600 W
- Channels
1
- Polarity
Bidirectional
- Power line protection
No
- Mounting type
Through-hole
- RoHS-compliant
Yes
- Operating temperature (max.)
+175 °C
- Operating temperature (min.)
-50 °C
- Type
Bi 0.6 kW peak
- Casing
DO 15
Documents & Downloads
Datasheet
Datasheet 168025 Diotec TVS diode P6KE24CA DO 15 22.8 V 600 W
Description
For protection of valuable digital and hybrid switches, microprocessors and data lines from overvoltage pulses. Types ending in "A" are unidirectional, types ending in "CA" are bi-directional.
Hints
Voltage being protected = VS/minimum breakdown voltage = V Br/maximum peak pulse current (1 ms) = Pp.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.20€ 6.30*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























