
Number
Minimum order quantity: 20
Total (€ 0.19 / piece)
€ 3.80
incl. VAT
14-day return policy included
Highlights & Details
TVS diode Diotec P6KE18CA DO 15 17.1 V 600 W
Our service for you
Technical specifications
- Type
TC-P6KE18CA
- Product type
TVS diode
- Enclosure
DO 15
- Manufacturer
TRU COMPONENTS
- Manuf. code
TRU
- Reverse voltage U(R)
15.3 V
- Breakdown voltage U(BR)
17.1 V
- Terminal voltage U(CL)
25.2 V
- Peak current I(pp)
25 A
- Power (max) P(TOT)
600 W
- Channels
1
- Polarity
Bidirectional
- Power line protection
No
- Mounting type
Through-hole
- RoHS-compliant
Yes
- Operating temperature (max.)
+175 °C
- Operating temperature (min.)
-50 °C
Documents & Downloads
Datasheet
Datasheet 1581860 TRU COMPONENTS TVS diode TC-P6KE18CA DO 15 17.1 V 600 W
User & Safety Instructions
User & Safety Instructions 1581860 TRU COMPONENTS TVS diode TC-P6KE18CA DO 15 17.1 V 600 W
Description
For protection of valuable digital and hybrid switches, microprocessors and data lines from overvoltage pulses. Types ending in "A" are unidirectional, types ending in "CA" are bi-directional.
Hints
Voltage being protected = VS/minimum breakdown voltage = V Br/maximum peak pulse current (1 ms) = Pp.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.25€ 6.95*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























