
Number
Minimum order quantity: 5
Total (€ 0.05 / piece)
€ 0.23
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Type SMDSOD 123FL housingTermination of voltage - VBRmin 53.30 VVBRmax 58.90 VIt 1 mAPulse power loss - PPPM 200 WJunction temperature - Tjmax 150 °CReverse voltage - VWM 48.0 VMaximum reverse current ID @ VWM: 1,000 µAMaximum limit voltage - VC 77.40 VIPPM 2.58 ALock layer capacity - CJ: PFVR V
- Packaging type
#####Tape and Reel
- Type
SMF48CA
- Product type
TVS diode
- Enclosure
SOD 123FL
- Manufacturer
Diotec
- Reverse voltage U(R)
48 V
- Breakdown voltage U(BR)
58.90 V
- Terminal voltage U(CL)
77.4 V
- Peak current I(pp)
2.58 A
- Power (max) P(TOT)
200 W
- Polarity
Bidirectional
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
- Operating temperature (min.)
-50 °C
Documents & Downloads
Datasheet
Datasheet 2810839 Diotec TVS diode SMF48CA SOD 123FL 58.90 V 200 W #####Tape and Reel
User & Safety Instructions
User & Safety Instructions 2810839 Diotec TVS diode SMF48CA SOD 123FL 58.90 V 200 W #####Tape and Reel
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























