• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Ultra-fast Si diode LL4148 SOD 80C 100 V 150 mA

1/2
Image similar
Product type
Ultra-fast Si diode
Enclosure
SOD 80C
Forward current I(F)
150 mA
Reverse voltage U(R)
100 V
Forward voltage U(F)
1 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11667 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.02 / piece)
€ 0.23
-91 %
€ 0.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD diode

Our service for you

Technical specifications

Type

LL4148

Product type

Ultra-fast Si diode

Enclosure

SOD 80C

Manufacturer

Diotec

Manuf. code

DIO

Forward current I(F)

150 mA

Reverse voltage U(R)

100 V

Forward voltage U(F)

1 V

Forward voltage reference

10 mA

Reverse leakage current I(r)

50000 nA

Reverse leakage current I(r) reference

20 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+200 °C

Mounting type

Surface-mount

Reverse recovery time T(rr)

4 ns

RoHS-compliant

Yes

Type

LL 4148 = 1 N 4148

Casing

SOD80C

Documents & Downloads

Datasheet

Datasheet 140902 Diotec Ultra-fast Si diode LL4148 SOD 80C 100 V 150 mA

User & Safety Instructions

User & Safety Instructions 140902 Diotec Ultra-fast Si diode LL4148 SOD 80C 100 V 150 mA

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.45€ 5.15*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)