• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik LCD Black White 128 x 64 Pixel (W x H x D) 45.24 x 29.1 x 6 mm DEM128064GFGH-PW

Product type
LCD
Display resolution
128 x 64 Pixel
Font colour
Black
Background colour
White
Lighting type
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DISPLAY ELECTRONIC LCD graphics module FSTN monochrome with backlight COG

  • High-contrast LCD FSTN display COG
  • White LED illumination
  • Connection directly to 8-bit data bus or SPI/I²C
  • Supply voltage, type. +3.3V
  • Operating temperature range -20...+70°C.

Technical specifications

Product type

LCD

Type

DEM128064GFGH-PW

Controller type

NT7534H

Display resolution

128 x 64 Pixel

Screen size diagonal (cm)

3.8 cm

Screen size diagonal (inches)

1.5 inch

Light area (width)

37 mm

Light area (height)

20.2 mm

Font colour

Black

Background colour

White

Lighting type

LED

Type (display)

FSTN

COG

Operating voltage

3.3 V DC

Dim

(W x H x D) 45.24 x 29.1 x 6 mm

Depth

6 mm

Height

29.1 mm

Width

45.24 mm

RoHS-compliant

Yes

Max. temperature

+70 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2238772 Display Elektronik LCD Black White 128 x 64 Pixel (W x H x D) 45.24 x 29.1 x 6 mm DEM128064GFGH-PW

Description

Display Elektronik is a well-known German manufacturer of liquid crystal displays (LCD).
Display Elektronik GmbH was founded in 1984. The company quickly gained a first-class reputation as a producer of high-quality standard and customer-specific displays. The products of the manufacturer are used in telecommunications, medical electronics, measurement and control technology, household, automotive technology and much more.
The production has Class 1000 and Class 100 clean room conditions and a fully automated LCD production.
Since 1996, Display Elektronik has been certified according to DIN EN ISO 9001:2015.

This text is machine translated.

Features

  • High-contrast LCD FSTN display COG
  • white LED lighting
  • Direct connection to 8-bit data bus or SPI/I²C
  • supply voltage, type. +3.3V
  • Operating temperature range -20...+70°C.

What kind of Displays are you looking for?