• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik LCD Black White (W x H x D) 87 x 60 x 13.5 mm DEM16481FGH-PW

Image similar
Product type
LCD
Font colour
Black
Background colour
White
Digit height
4.75 mm
Operating voltage
4 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LCD

Type

DEM16481FGH-PW

Controller type

ST7066U-0A-B

Font colour

Black

Background colour

White

Type (display)

Dot Matrix

Digit height

4.75 mm

Operating voltage

4 V

Operating voltage

4.5 - 5.5 V

Max. current consumption

80 mA

Dim

(W x H x D) 87 x 60 x 13.5 mm

Depth

13.5 mm

Height

60 mm

Width

87 mm

Min. operating voltage

4.5 V

Max. operating voltage

5.5 V

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3042988 Display Elektronik LCD Black White (W x H x D) 87 x 60 x 13.5 mm DEM16481FGH-PW

User & Safety Instructions

User & Safety Instructions 3042988 Display Elektronik LCD Black White (W x H x D) 87 x 60 x 13.5 mm DEM16481FGH-PW

What kind of Displays are you looking for?