• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik LCD White 128 x 48 Pixel (W x H x D) 40.00 x 17.15 x 5.50 mm DEM128048AFGH-PW

Image similar
Product type
LCD
Display resolution
128 x 48 Pixel
Background colour
White
Height
17.15 mm
Width
40.00 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LCD

Type

DEM128048AFGH-PW

Display resolution

128 x 48 Pixel

Screen size diagonal (inches)

1.2 inch

Background colour

White

Type (display)

FSTN

Operating voltage

3.0 - 3.6 V

Dim

(W x H x D) 40.00 x 17.15 x 5.50 mm

Depth

5.50 mm

Height

17.15 mm

Width

40.00 mm

Min. operating voltage

3.0 V

Max. operating voltage

3.6 V

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3042915 Display Elektronik LCD White 128 x 48 Pixel (W x H x D) 40.00 x 17.15 x 5.50 mm DEM128048AFGH-PW

User & Safety Instructions

User & Safety Instructions 3042915 Display Elektronik LCD White 128 x 48 Pixel (W x H x D) 40.00 x 17.15 x 5.50 mm DEM128048AFGH-PW

What kind of Displays are you looking for?