• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik LCD White 128 x 64 Pixel (W x H x D) 93.00 x 70.00 x 14.3 mm DEM128064AFGH-PWT

Image similar
Product type
LCD
Display resolution
128 x 64 Pixel
Background colour
White
Height
70.00 mm
Width
93.00 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Display electronic LCD graphics module FSTN

Our service for you

Technical specifications

Product type

LCD

Type

DEM128064AFGH-PWT

Display resolution

128 x 64 Pixel

Screen size diagonal (inches)

2.9 inch

Background colour

White

Type (display)

FSTN

Operating voltage

4.7 - 5.3 V

Dim

(W x H x D) 93.00 x 70.00 x 14.3 mm

Depth

14.3 mm

Height

70.00 mm

Width

93.00 mm

Min. operating voltage

4.7 V

Max. operating voltage

5.3 V

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3042919 Display Elektronik LCD White 128 x 64 Pixel (W x H x D) 93.00 x 70.00 x 14.3 mm DEM128064AFGH-PWT

User & Safety Instructions

User & Safety Instructions 3042919 Display Elektronik LCD White 128 x 64 Pixel (W x H x D) 93.00 x 70.00 x 14.3 mm DEM128064AFGH-PWT

What kind of Displays are you looking for?