• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik LCD White 256 x 128 Pixel (W x H x D) 80.00 x 54.00 x 6.5 mm DEM256128AFGH-PW CONTROL PW

Image similar
Product type
LCD
Display resolution
256 x 128 Pixel
Background colour
White
Height
54.00 mm
Width
80.00 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LCD

Type

DEM256128AFGH-PW CONTROL PW

Display resolution

256 x 128 Pixel

Screen size diagonal (inches)

2.9 inch

Background colour

White

Type (display)

FSTN

Operating voltage

3.0 - 3.6 V

Dim

(W x H x D) 80.00 x 54.00 x 6.5 mm

Depth

6.5 mm

Height

54.00 mm

Width

80.00 mm

Min. operating voltage

3.0 V

Max. operating voltage

3.6 V

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3043033 Display Elektronik LCD White 256 x 128 Pixel (W x H x D) 80.00 x 54.00 x 6.5 mm DEM256128AFGH-PW CONTROL PW

User & Safety Instructions

User & Safety Instructions 3043033 Display Elektronik LCD White 256 x 128 Pixel (W x H x D) 80.00 x 54.00 x 6.5 mm DEM256128AFGH-PW CONTROL PW

What kind of Displays are you looking for?