• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS Seven-segment display Blue-white 5.55 mm 3.3 V, 5 V No. of digits: 2 EAW162B NLW

Product type
Seven-segment display
Forward voltage U(F)
3.3 V
5 V
Width
84 mm
Height
44 mm
Digit height
5.55 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Seven-segment display

Type

EAW162B NLW

Forward voltage U(F)

3.3 V

5 V

Factory colour

Blue-white

Width

84 mm

Height

44 mm

Digit height

5.55 mm

No. of digits

2

Dim

(W x H) 84 mm x 44 mm

RoHS-compliant

Yes

Description

2-line display with 16 characters and 5.55 mm writing in blue and white. White LED backlight. Incl. Controller HD44780 / ST7066 compatible for 4-/ and 8-bit interface. Connection: Solder joint series.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)