• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Displine Dame Wall Home Tablet PC wall bracket Apple iPad 10.2 (7./8./9. Gen.) 25,9 cm (10,2")

EAN:
Part number:
Item no:
1/2
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lady Wall Home for iPad 10.2" USB-A White Powder Coated

  • One-sided open, minimalist iPad wall holderRotatable thanks to the integrated rotation unitForms a unit with the surface of the tabletPerfect for everyday useIt is particularly suitable for private useEasy removal and insertion of a tablet in the wall bracketCable integrated in the wall bracketnot lockable/lockable Resistant to scratches and fingerprints Construction on the wall Optional flush-mounted power supply for power supply

Technical specifications

Product type

Tablet PC wall bracket

Compatible with

Apple

Suitable for

iPad 10.2 (7./8./9. Gen.)

Suitable for

25,9 cm (10,2")

Suitable for

25,9 cm (10,2")

Features

pivoted

Factory colour

White (powder-coated)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613643 Displine Dame Wall Home Tablet PC wall bracket Apple iPad 10.2 (7./8./9. Gen.) 25,9 cm (10,2")

Warranty Terms

Warranty Terms 2613643 Displine Dame Wall Home Tablet PC wall bracket Apple iPad 10.2 (7./8./9. Gen.) 25,9 cm (10,2")

Description

Dame Wall Home is a comfortable and stylish, one-sided open iPad wall holder. The wall bracket is made of precisely milled aluminum with powder-coated or anodized surface finish. Lady Wall Home combines elegance, high-quality and flexibility. The open side allows for easy removal of the tablet, while the integrated rotation unit allows easy viewing from vertical to horizontal. The exceptionally slim design lends lightness to the shape, in this way Lady Wall Home fits seamlessly into any interior.

This text is machine translated.

Features

  • USB power supply, PoE adapter - can be ordered separately

Scope of delivery

  • User manual.
  • Frame (as a component with integrated USB, with integrated rotation unit and inserted with felt)
  • Set of wall plugs with screws for wall mounting (4 wall plugs + 4 screws)

System requirements

  • IPad 10.2" (7th gen.) IPad 10.2" (8th gen.)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)