• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Displine Moonlight Tablet PC wall bracket Apple iPad Air/Pro 11" 27,9 cm (11")

EAN:
Part number:
Item no:
1/5
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Moonlight for iPad Air/Pro 11" Gold Anodised

  • Premium designer iPad wall bracket
  • Milled from a massive aluminum block
  • Anodised surface with ribbed texture
  • Round shape, flush with the iPad
  • Exchangeable Alcantara® inlay panel
  • Integrated USB-C port
  • Easily removable iPad
  • One-sided open design

Technical specifications

Product type

Tablet PC wall bracket

Compatible with

Apple

Suitable for

iPad Air/Pro 11"

Suitable for

27,9 cm (11")

Suitable for

27,9 cm (11")

Factory colour

Gold

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3791621 Displine Moonlight Tablet PC wall bracket Apple iPad Air/Pro 11" 27,9 cm (11")

Description

Moonlight is a premium designer iPad wall bracket that combines elegant simplicity with functional finesse. Milled from a solid aluminum block with an anodized surface and characteristic textured texture. The round shape merges flush with the iPad. The replaceable Alcantara® inlay panel protects the iPad.

This text is machine translated.

Features

  • USB-C power supply can be ordered separately; Alcantara® panel can be replaced

Scope of delivery

  • User manual.
  • Screws and rawlplugs
  • Wall bracket with charging cable
  • Exchangeable Alcantara® panel
  • Alcantara® Panel-Hooks

System requirements

  • IPad Air 4 10.9" | iPad Air 5 10.9" | iPad Air 11" | iPad Pro 11" (1st-4th gen.)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)