• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Displine Sunset Desk Console Tablet PC desk mount Apple iPad Pro 11" 27,9 cm (11")

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 819.00 / piece)
€ 819.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Sunset desk console iPad Pro 11" (2024) titanium anodized

  • Elegant iPad desk console
  • Milled from a massive aluminum block
  • Anodised surface
  • Exchangeable Alcantara® protective panel
  • One-sided open design
  • USB-C connection on the rear side
  • Non-slip base
  • Round shape, flush with the iPad

Technical specifications

Product type

Tablet PC desk mount

Compatible with

Apple

Suitable for

iPad Pro 11"

Suitable for

27,9 cm (11")

Suitable for

27,9 cm (11")

Factory colour

Titanium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3791605 Displine Sunset Desk Console Tablet PC desk mount Apple iPad Pro 11" 27,9 cm (11")

Description

The Sunset desk console is an elegant iPad table console, milled precisely from a massive aluminum block and refined with an anodized surface. The open design enables easy access to the iPad, while the replaceable Alcantara® panel reliably protects the tablet. The USB-C port on the back provides a continuous power supply.

This text is machine translated.

Features

  • Alcantara® Panel replaceable

Scope of delivery

  • User manual.
  • Desk console with integrated cable
  • Exchangeable Alcantara® panel

System requirements

  • IPad Pro 11" (2024) | iPad Pro 11" (2025)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)